Schneider Electric Polypropylene Cable Trunking Accessory Mureva Styl 42 mm 13mm
- RS Stock No.:
- 357-723
- Mfr. Part No.:
- MUR35008
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$5.72
(exc. GST)
$6.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.72 | - |
| 10 - 24 | $5.26 | 8% |
| 25 + | $4.76 | 16% |
*price indicative
- RS Stock No.:
- 357-723
- Mfr. Part No.:
- MUR35008
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Entry | |
| Material | Polypropylene | |
| Colour | Grey | |
| Series | Mureva Styl | |
| For Use With | 1 Cable | |
| Height | 42mm | |
| Width | 13mm | |
| Standards/Approvals | IP55, RoHS, NF & AENOR certified | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Entry | ||
Material Polypropylene | ||
Colour Grey | ||
Series Mureva Styl | ||
For Use With 1 Cable | ||
Height 42mm | ||
Width 13mm | ||
Standards/Approvals IP55, RoHS, NF & AENOR certified | ||
- COO (Country of Origin):
- PL
The Schneider Electric Cable Entry is compatible with the Mureva Styl range and is designed to accommodate 1 cable. It features an M20 thread type and is sold in a set of 10 units, providing a reliable solution for cable management in various installations.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Polypropylene Cable Trunking Accessory Mureva Styl 42 mm 13mm
- Schneider Electric Polypropylene Cable Trunking Accessory Mureva Styl 8 mm 42mm
- Schneider Electric Plastic Cable Trunking Accessory Mureva 46 mm 90mm
- Schneider Electric Polypropylene Cable Entry Panel Cable Entry System for Use with Enclosures 15 mm,
- Schneider Electric Mureva Styl Series Polypropylene Cover for Use with Mureva Styl
- Igus Polymer Cable Trunking Accessory 42 mm 14mm
- Icotek Polypropylene Cable Trunking Frame KEL-DPU 14 mm 58mm
- nVent CADDY Steel Cable Trunking Accessory KLICK 42 mm 40mm
