Schneider Electric Polypropylene Cable Entry Panel Cable Entry System for Use with Enclosures, 6 Rings 148 mm, 15 mm,

Subtotal (1 unit)*

$85.06

(exc. GST)

$93.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.06

*price indicative

RS Stock No.:
130-475
Mfr. Part No.:
NSYDCD248
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Sub Type

Cable Entry System

Product Type

Cable Entry Panel

For Use With

Enclosures

Material

Polypropylene

Number of Rings

6

Standards/Approvals

No

Width

58mm

Height

148mm

Length

15mm

COO (Country of Origin):
DE
The Schneider Electric Cable Entry System is designed for multi-purpose use, with dimensions of 112 x 36 mm and 8 openings. It is made of durable polypropylene material and offers good resistance to various chemical agents and environmental factors. With a compact design and easy installation, this cable entry system is a reliable choice for cable management in enclosures.

Multiple cable entry points with 6 grommets for 2 to 12 mm cables and 2 grommets for 12 to 24 mm cables

Flame retardant material with V0 rating conforming to UL 94 for enhanced safety

IP65 degree of protection conforming to IEC 60529 for reliability in various environments

Sustainable Green Premium product with RoHS compliance and mercury-free design

Easy mounting at the bottom of enclosures for convenient cable management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy