Legrand Trapeze Hanger Stainless Steel Cable Tray Accessory, 100mm Width
- RS Stock No.:
- 163-3089
- Mfr. Part No.:
- LTH100S
- Brand:
- Legrand
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$33.47
(exc. GST)
$36.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $33.47 | - |
| 10 + | $31.12 | 7% |
*price indicative
- RS Stock No.:
- 163-3089
- Mfr. Part No.:
- LTH100S
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Trapeze Hanger | |
| Product Type | Cable Tray Accessory | |
| Material | Stainless Steel | |
| Width | 100mm | |
| For Use With | M10 Threaded Rod | |
| Corrosion Protection Type | Stainless Steel | |
| Series | LTH | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Trapeze Hanger | ||
Product Type Cable Tray Accessory | ||
Material Stainless Steel | ||
Width 100mm | ||
For Use With M10 Threaded Rod | ||
Corrosion Protection Type Stainless Steel | ||
Series LTH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
There are three alternative methods of fitting trapeze hangers to threaded rods as shown below. All three methods are applicable to trapeze hangers for600-900mm widths but only type applies to narrower trapeze hangers. The recommended safe working load for each width and method of fiing is given in the table
Related links
- Legrand Trapeze Hanger Hot Dipped Galvanised Steel Cable Tray Accessory, 100mm Width
- Legrand Trapeze Hanger Pre-Galvanised Steel Cable Tray Accessory, 75mm Width
- Legrand Trapeze Hanger Pre-Galvanised Steel Cable Tray Accessory, 50mm Width
- Legrand Trapeze Hanger Hot Dipped Galvanised Steel Cable Tray Accessory, 150mm Width
- Legrand Trapeze Hanger Hot Dipped Galvanised Steel Cable Tray Accessory, 50mm Width
- Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory 74 mm Depth
- Legrand Light Duty 90° Flat Bend Stainless Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty Equal Tee Stainless Steel Cable Tray Accessory 12 mm Depth
