Legrand Trapeze Hanger Hot Dipped Galvanised Steel Cable Tray Accessory, 150mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.55

(exc. GST)

$28.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$25.55
10 +$23.78

*price indicative

RS Stock No.:
163-3086
Mfr. Part No.:
LTH150G
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Tray Accessory

Accessory Type

Trapeze Hanger

Material

Hot Dipped Galvanised Steel

Width

150mm

Series

LTH

For Use With

M10 Threaded Rod

Corrosion Protection Type

Hot-Dip Galvanised

RoHS Status: Exempt

COO (Country of Origin):
GB
There are three alternative methods of fitting trapeze hangers to threaded rods as shown below. All three methods are applicable to trapeze hangers for–600-900“€€mm widths but only type ‰ applies to narrower trapeze hangers. The recommended safe working load for each width and method of fi†ing is given in the table

Each
$23.53
Each
$33.47
Each (In a Pack of 10)
$5.293
1 Bag of 12
$75.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy