Legrand Light Duty 90° Flat Bend Stainless Steel Cable Tray Accessory, 100mm Width, 12 mm Depth

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$103.02

(exc. GST)

$113.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 48$51.51$103.02
50 +$50.425$100.85

*price indicative

RS Stock No.:
798-9519
Mfr. Part No.:
SSB100S
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Accessory Type

Light Duty 90° Flat Bend

Product Type

Cable Tray Accessory

Material

Stainless Steel

Depth

12mm

Width

100mm

For Use With

Cable Tray

Series

Swifts

Corrosion Protection Type

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
GB

Swifts® SS Light Duty Stainless Steel Bends


Stainless steel 90° bends

Legrand Swifts® SS Light Duty Stainless Steel Cable Tray


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy