Legrand Swiftclip Hot Dipped Galvanised Steel Cable Tray Accessory, 300mm Width

Get a bulk buy discount

Add 100 more to save 6%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$52.93

(exc. GST)

$58.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$5.293$52.93-
100 +$4.924$49.246%

*price indicative

RS Stock No.:
895-1773
Mfr. Part No.:
SCLG
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Tray Accessory

Accessory Type

Swiftclip

Material

Hot Dipped Galvanised Steel

Width

300mm

Series

Swifts

For Use With

G Tray

Corrosion Protection Type

Galvanised

RoHS Status: Exempt

COO (Country of Origin):
GB

Swifts® Swiftclip Standard Coupler


Professional range of Legrand Swifts® Swiftclip fast fit couplers. The couplers are designed to connect straight lengths and fittings of cable trays to existing systems. The Swiftclips can be used inside or outside. Cable trays between 50 and 300mm will accept these couplers.

When using Swiftclip couplers, assembly of cable trays are 4 x faster to fit.

Fast fit design

Uncompromised strength

For use inside or outside

Legrand Swifts® Cable Tray Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy