Legrand Cantilever Arm Bracket Pre-Galvanised Steel Cable Tray Accessory, 50mm Width, 65 mm Depth

Get a bulk buy discount

Add 10 more to save $7.00

View bulk pricing options

Subtotal (1 unit)*

$10.48

(exc. GST)

$11.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$10.48-
10 +$9.78$7.00

*price indicative

RS Stock No.:
163-3067
Mfr. Part No.:
LCA50PG
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Tray Accessory

Accessory Type

Cantilever Arm Bracket

Material

Pre-Galvanised Steel

Width

50mm

Depth

65mm

Series

LCA

Corrosion Protection Type

Pre-Galvanised

For Use With

Flat Surface Tray, Swiftrack Channel

RoHS Status: Exempt

COO (Country of Origin):
GB
Cantilever arms enable horizontal runs of cable tray to be mounted to vertical steel, concrete or masonry surfaces or to Swiftrack channel They are available in ten sizes to accommodate all tray widths Cantilever arms are of fabricated construction with a bottom flange on arms 225 mm wide and above for extra strength Supplied singly without fasteners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy