Cablofil International Bend Connector Steel Cable Tray Accessory, 100mm Width

Get a bulk buy discount

Add 250 more to save $43.00

View bulk pricing options

Subtotal (1 pack of 25 units)*

$87.85

(exc. GST)

$96.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 225 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225$3.514$87.85-
250 +$3.342$83.55$43.00

*price indicative

RS Stock No.:
163-3065
Mfr. Part No.:
CM558340
Brand:
Cablofil International
Find similar products by selecting one or more attributes.
Select all

Brand

Cablofil International

Accessory Type

Bend Connector

Product Type

Cable Tray Accessory

Material

Steel

Width

100mm

For Use With

Wire Cable Tray

Series

CM

Corrosion Protection Type

Ecologic Zinc Plating

RoHS Status: Exempt

COO (Country of Origin):
FR

Cablofil International Bend Connector Cable Tray


The Cablofil International cable tray is a bend connector from the CM series. It used in pairs on side rails for steel cable tray. Quick and easy to use, the connectors are plated with ecologic zinc.

Features and Benefits


• Easy to mount

• Ecologic zinc plating corrosion protection type

• Used with steel cable trays

Applications


• Industrial electronics

• Medical diagnostic applications

• Warehouse storage

Certifications


• EN 12329

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy