Cablofil International Cover PVC Cable Tray Accessory, 100mm Width, 3 m Depth

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 8 units)*

$369.89

(exc. GST)

$406.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
8 - 232$46.236$369.89
240 +$44.616$356.93

*price indicative

RS Stock No.:
125-1629
Mfr. Part No.:
6377 61
Brand:
Cablofil International
Find similar products by selecting one or more attributes.
Select all

Brand

Cablofil International

Accessory Type

Cover

Product Type

Cable Tray Accessory

Material

PVC

Width

100mm

Depth

3m

Corrosion Protection Type

Polyvinyl Chloride

Series

PCT

For Use With

PVC Cable Tray

COO (Country of Origin):
ES

Cablofil PVC Cable Tray Covers


PVC cable tray covers available in lengths of 3 metres.

Cablofil Medium Duty PVC Cable Tray


PVC cable tray is corrosion free and has excellent fire resistance. It is also resistant to chemical agents, moisture and saline environments.

Easy to install

Eco-friendly: PVC is 100% recyclable

Can be installed inside and outside

Suitable for use in chemical or petrochemical industries, paper or food processing

Suitable for use in commercial environments like storage areas, car parks offices and service ducts

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy