Legrand Heavy Duty 90° Flat Bend Hot Dipped Galvanised Steel Cable Tray Accessory, 100mm Width, 50 mm Depth

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$258.19

(exc. GST)

$284.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$129.095$258.19

*price indicative

RS Stock No.:
798-9503
Mfr. Part No.:
SRFB100G
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Accessory Type

Heavy Duty 90° Flat Bend

Product Type

Cable Tray Accessory

Material

Hot Dipped Galvanised Steel

Width

100mm

Depth

50mm

Series

Swifts

Corrosion Protection Type

Hot-Dip Galvanised

For Use With

Cable Tray

RoHS Status: Exempt

COO (Country of Origin):
GB

Swifts® SRF Heavy Duty Flat Bends


Hot dip galvanised after manufacture

Legrand Swifts® SRF Heavy Duty Cable Tray


Each (In a Pack of 2)
$123.275
Each (In a Pack of 2)
$156.525
Each (In a Pack of 2)
$51.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy