Panduit Cable Tie PLT
- RS Stock No.:
- 846-9713
- Distrelec Article No.:
- 301-42-220
- Mfr. Part No.:
- PLT2I-C76
- Brand:
- Panduit
Bulk discount available
Subtotal (1 bag of 100 units)*
$391.58
(exc. GST)
$430.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $391.58 | $3.916 |
| 15 - 49 | $352.72 | $3.527 |
| 50 + | $320.86 | $3.209 |
*price indicative
- RS Stock No.:
- 846-9713
- Distrelec Article No.:
- 301-42-220
- Mfr. Part No.:
- PLT2I-C76
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Series | PLT | |
| Standards/Approvals | CSA Certified, CE, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Series PLT | ||
Standards/Approvals CSA Certified, CE, UL, RoHS | ||
Panduit Pan-Ty Cable Ties - TEFZEL
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Ideal for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme high and low temperatures
Ideal for use in nuclear power facilities and chemical processing plants and meets the requirements of IEEE 383
Low smoke density and excellent flammability rating of UL 94V-0
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Curved tip
ETFE Cable Ties
Related links
- Panduit Cable Tie PLT
- Panduit Cable Tie 203 mm x 6.6mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 295 mm x 8.1mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 102 mm x 4.8mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 188 mm x 8.1mm, Aqua Blue Fluoropolymer
- Panduit Hook and Loop Cable Tie PLT
- Panduit Cable Tie 203 mm x 3.4mm, Blue Nylon
- Panduit Cable Tie 203 mm x 3.4mm, Dark Blue Polypropylene
