Panduit Cable Tie, Cable Tie, 102 mm x 4.8mm, Aqua Blue Fluoropolymer
- RS Stock No.:
- 767-219
- Mfr. Part No.:
- PLT1M-C76
- Brand:
- Panduit
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$170.05
(exc. GST)
$187.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $170.05 | $1.701 |
*price indicative
- RS Stock No.:
- 767-219
- Mfr. Part No.:
- PLT1M-C76
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 102mm | |
| Width | 4.8mm | |
| Colour | Aqua Blue | |
| Material | Fluoropolymer | |
| Sub Type | Cable Tie | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 80N | |
| Series | PLT | |
| Maximum Operating Temperature | 170°C | |
| Maximum Bundle Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 102mm | ||
Width 4.8mm | ||
Colour Aqua Blue | ||
Material Fluoropolymer | ||
Sub Type Cable Tie | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 80N | ||
Series PLT | ||
Maximum Operating Temperature 170°C | ||
Maximum Bundle Diameter 22mm | ||
- COO (Country of Origin):
- CR
The Panduit Miniature curved cable tie is designed for securing and organising cables in various applications, ensuring a stable and reliable hold even under demanding conditions.
Offers a minimum loop tensile strength of 18 pounds, providing dependable cable management
Manufactured from high-quality fluoropolymer material, ensuring excellent resistance to most chemicals
Includes dimensions in both imperial and metric units for versatile applications
Designed to meet stringent UL94V-0 flammability standards, promoting safety and compliance
Related links
- Panduit Cable Tie 295 mm x 8.1mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 188 mm x 8.1mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 203 mm x 6.6mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 292 mm x 12.2mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 371 mm x 12.2mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie PLT
- Panduit Aqua Blue Screw Cable Tie Mount 7.62 mm x 15.8mm x 21.7 mm
- Panduit Aqua Blue Screw Cable Tie Mount 7.62 mm x 15.5mm x 21.9 mm
