Panduit Cable Tie, Cable Tie, 203 mm x 3.4mm, Dark Blue Polypropylene
- RS Stock No.:
- 767-254
- Mfr. Part No.:
- PLT2I-C186
- Brand:
- Panduit
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$26.26
(exc. GST)
$28.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $26.26 | $0.263 |
*price indicative
- RS Stock No.:
- 767-254
- Mfr. Part No.:
- PLT2I-C186
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 203mm | |
| Product Type | Cable Tie | |
| Width | 3.4mm | |
| Colour | Dark Blue | |
| Material | Polypropylene | |
| Sub Type | Cable Tie | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Series | PLT2I-C186 | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 51mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 203mm | ||
Product Type Cable Tie | ||
Width 3.4mm | ||
Colour Dark Blue | ||
Material Polypropylene | ||
Sub Type Cable Tie | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Series PLT2I-C186 | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 51mm | ||
- COO (Country of Origin):
- CR
The Panduit Metal Detectable cable tie offers a secure bundling solution specifically designed for environments requiring heightened safety. Its identifiable design helps in compliance with food and pharmaceutical industry standards, significantly reducing contamination risks.
Distinct blue colour assists in easy Visual identification on conveyor belts
One-piece cable tie design improves installation ease, enhancing productivity
Curved tip facilitates quick initial threading and prevents damage to cables
Smooth, round edges ensure safe handling, reducing the risk of injury
Related links
- Panduit Cable Tie 203 mm x 3.4mm, Blue Nylon
- Panduit Cable Tie 100 mm x 2.5mm, Dark Blue Polypropylene
- Panduit Cable Tie 203 mm x 6.6mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 203 mm x 4.7mm, Green Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Red Nylon
- NEMIQ Cable Tie 203 mm x 3.6mm, Blue Polyamide 66
- NEMIQ Cable Tie 203 mm x 3.6mm, Orange Polyamide 66
- 3M Cable Tie 203 mm x 4.8mm, Black Polyamide 66
