Panduit Cable Tie PLT
- RS Stock No.:
- 859-0545
- Distrelec Article No.:
- 301-42-217
- Mfr. Part No.:
- PLT1M-C76
- Brand:
- Panduit
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$183.08
(exc. GST)
$201.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $183.08 | $1.831 |
| 15 - 49 | $173.92 | $1.739 |
| 50 + | $168.42 | $1.684 |
*price indicative
- RS Stock No.:
- 859-0545
- Distrelec Article No.:
- 301-42-217
- Mfr. Part No.:
- PLT1M-C76
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Series | PLT | |
| Standards/Approvals | CE, RoHS, UL, CSA Certified | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Series PLT | ||
Standards/Approvals CE, RoHS, UL, CSA Certified | ||
RoHS Status: Exempt
Low head type belt ties
Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.
Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications
Related links
- Panduit Cable Tie 102 mm x 4.8mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie PLT
- Panduit Cable Tie 295 mm x 8.1mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 188 mm x 8.1mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 203 mm x 6.6mm, Aqua Blue Fluoropolymer
- Panduit Hook and Loop Cable Tie PLT
- Panduit Cable Tie 99 mm x 2.5mm Grey Polypropylene
- Panduit Cable Tie 100 mm x 2.5mm, Dark Blue Polypropylene
