Panduit Cable Tie PLT
- RS Stock No.:
- 846-9508
- Distrelec Article No.:
- 155-03-024
- Mfr. Part No.:
- PLT1.5I-C0
- Brand:
- Panduit
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-9508
- Distrelec Article No.:
- 155-03-024
- Mfr. Part No.:
- PLT1.5I-C0
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Series | PLT | |
| Standards/Approvals | CE, UL, RoHS, CSA Certified | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Series PLT | ||
Standards/Approvals CE, UL, RoHS, CSA Certified | ||
Panduit® Pan-Ty® Cable Ties - Heat Stabilized
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
For High temperature applications up to 239°F (115°C)
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Curved tip
Related links
- Panduit Cable Tie PLT
- Panduit Cable Tie 203 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 201 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 460 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 361 mm x 2.7mm, Black Nylon
- Panduit Cable Tie 287 mm x 3.6mm, Black Nylon
