Panduit Cable Tie Pan-Ty
- RS Stock No.:
- 846-9347
- Distrelec Article No.:
- 155-04-105
- Mfr. Part No.:
- KP-506A
- Brand:
- Panduit
Stock information currently inaccessible
- RS Stock No.:
- 846-9347
- Distrelec Article No.:
- 155-04-105
- Mfr. Part No.:
- KP-506A
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Series | Pan-Ty | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Series Pan-Ty | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Panduit® Pan-Ty® Cable Tie Kit
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Pan-Ty® Cable ties, cable tie installation tool, terminals, splices and crimp tool
Related links
- Panduit Cable Tie Kit Clear Polyamide 66
- Panduit Cable Tie 203mm x 3.6 mm Pk-1000
- Panduit Cable Tie 203mm x 3.6 mm Pk-1000
- Panduit Cable Tie 203mm x 3.6 mm Pk-1000
- Panduit Cable Tie 521mm x 4.6 mm Pk-50
- Panduit Cable Tie 362mm x 7.9 mm Pk-50
- Panduit Pan-Ty Cable Marker, PLM1M-M UL 94 V-0 80N
- Panduit Cable Tie 521mm x 7.9 mm Pk-50
