Panduit Cable Tie, Wave Ty, 521mm x 4.6 mm, Metallic Stainless Steel, Pk-50

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

$122.51

(exc. GST)

$134.76

(inc. GST)

RS Stock No.:
861-7186
Mfr. Part No.:
MLT6WS-LP316
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

521mm

Width

4.6 mm

Colour

Metallic

Material

Stainless Steel

Type

Wave Ty

Quantity

50

Maximum Operating Temperature

+538°C

Tensile Strength

890N

Series

MLT

Maximum Bundle Diameter

152mm

Minimum Operating Temperature

-80°C

RoHS Status: Not Applicable

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy