Panduit Cable Tie, Wave Ty, 362mm x 7.9 mm, Metallic Stainless Steel, Pk-50
- RS Stock No.:
- 849-2224
- Mfr. Part No.:
- MLT4WH-LP316
- Brand:
- Panduit
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
$164.50
(exc. GST)
$180.95
(inc. GST)
- RS Stock No.:
- 849-2224
- Mfr. Part No.:
- MLT4WH-LP316
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 362mm | |
| Width | 7.9 mm | |
| Colour | Metallic | |
| Material | Stainless Steel | |
| Type | Wave Ty | |
| Quantity | 50 | |
| Maximum Operating Temperature | +538°C | |
| Tensile Strength | 2000N | |
| Series | MLT | |
| Maximum Bundle Diameter | 102mm | |
| Minimum Operating Temperature | -80°C | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 362mm | ||
Width 7.9 mm | ||
Colour Metallic | ||
Material Stainless Steel | ||
Type Wave Ty | ||
Quantity 50 | ||
Maximum Operating Temperature +538°C | ||
Tensile Strength 2000N | ||
Series MLT | ||
Maximum Bundle Diameter 102mm | ||
Minimum Operating Temperature -80°C | ||
- COO (Country of Origin):
- US
Related links
- Panduit Cable Tie 521mm x 7.9 mm Pk-50
- Panduit Cable Tie 521mm x 4.6 mm Pk-50
- Panduit Cable Tie 362mm x 7.9 mm Pk-50
- Panduit Cable Tie 362mm x 7.9 mm Pk-50
- Panduit Cable Tie 362mm x 7.9 mm Pk-50
- Panduit Cable Tie 201mm x 7.9 mm Pk-50
- Panduit Cable Tie 201mm x 7.9 mm Pk-50
- Phoenix Contact Cable Tie 838mm x 7.9 mm Pk-100

