HellermannTyton Cable Tie, Standard, 390mm x 4.7 mm, Black Nylon, Pk-100
- RS Stock No.:
- 838-5630
- Mfr. Part No.:
- 111-00445
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$41.74
(exc. GST)
$45.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $41.74 | $0.417 | - |
| 15 - 49 | $37.58 | $0.376 | 9% |
| 50 + | $34.20 | $0.342 | 18% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
$15.41
(exc. GST)
$16.95
(inc. GST)
- RS Stock No.:
- 838-5630
- Mfr. Part No.:
- 111-00445
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 390mm | |
| Width | 4.7 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Standard | |
| Quantity | 100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 225N | |
| Series | T50 | |
| Maximum Bundle Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 390mm | ||
Width 4.7 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Standard | ||
Quantity 100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 225N | ||
Series T50 | ||
Maximum Bundle Diameter 110mm | ||
- COO (Country of Origin):
- US
Related links
- HellermannTyton Cable Tie Natural Nylon, Pk-100
- HellermannTyton Cable Tie 210mm x 4.7 mm Pk-100
- Panduit Cable Tie 627mm x 7.6 mm Pk-100
- Panduit Cable Tie 368mm x 4.8 mm Pk-100
- Phoenix Contact Cable Tie 200mm x 7.5 mm Pk-100
- Phoenix Contact Cable Tie 350mm x 7.5 mm Pk-100
- HellermannTyton Cable Tie Yellow Polyamide 6.6 (PA66), Pk-100
- HellermannTyton Cable Tie 630mm x 5.26 mm Pk-100

