Panduit Cable Tie, Locking Cable Tie, 368mm x 4.8 mm, Black Nylon, Pk-100
- RS Stock No.:
- 845-7031
- Mfr. Part No.:
- PLT4S-C30
- Brand:
- Panduit
Stock information currently inaccessible
- RS Stock No.:
- 845-7031
- Mfr. Part No.:
- PLT4S-C30
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 368mm | |
| Width | 4.8 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Locking Cable Tie | |
| Quantity | 100 | |
| Maximum Operating Temperature | +115°C | |
| Tensile Strength | 222N | |
| Series | PLT | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 368mm | ||
Width 4.8 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Locking Cable Tie | ||
Quantity 100 | ||
Maximum Operating Temperature +115°C | ||
Tensile Strength 222N | ||
Series PLT | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- SG
Related links
- Panduit Cable Tie 627mm x 7.6 mm Pk-100
- Panduit Cable Tie 99mm x 2.5 mm Pk-1000
- ABB Cable Tie Black Nylon, Pk-1000
- Panduit Cable Tie 362mm x 7.9 mm Pk-50
- Panduit Cable Tie 201mm x 7.9 mm Pk-50
- Panduit Cable Tie 754mm x 15.9 mm Pk-50
- Panduit Cable Tie 201mm x 7.9 mm Pk-50
- Panduit Cable Tie 362mm x 7.9 mm Pk-50
