HellermannTyton Cable Tie, 205mm x 4.7 mm, Natural Nylon, Pk-100
- RS Stock No.:
- 255-2749
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 255-2749
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 205mm | |
| Width | 4.7 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Non-Releasable | |
| Quantity | 100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 225N | |
| Maximum Bundle Diameter | 44mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 205mm | ||
Width 4.7 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Non-Releasable | ||
Quantity 100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 225N | ||
Maximum Bundle Diameter 44mm | ||


HellermannTyton IT50RD Series Cable Tie, 205mm Length, 225N Tensile Strength - 111-85219 IT50RD-PA66-NA
This product is part of the IT50RD series, this cable tie is made from Polyamide 6.6 and measures 4.7mm in width and 203.2mm in length. It operates effectively within -40 °C to +85 °C, ensuring reliability in demanding environments.
Features & Benefits
• Durable polyamide 6.6 construction
• Halogen-free for minimal environmental impact
• Tensile strength of 225N
• Suitable for both indoor and outdoor use
Applications
• Bundling cables in electrical installations
• Organising mechanical setups
• Managing wiring in automation systems
• Assembling electronics
• Creating managed wire systems in machinery
What is the minimum bundle diameter for this product?
The minimum bundle diameter is 10.0mm.
Related links
- HellermannTyton Cable Tie 390mm x 4.7 mm Pk-100
- Thomas & Betts Cable Tie Natural Nylon, Pk-100
- Thomas & Betts Cable Tie Natural Nylon, Pk-100
- Thomas & Betts Cable Tie Natural Nylon, Pk-100
- Thomas & Betts Cable Ties Natural Nylon, Pk-100
- Thomas & Betts Cable Ties Natural Nylon, Pk-100
- HellermannTyton Cable Tie 210mm x 4.7 mm Pk-100
- ABB Cable Tie Beige Nylon, Pk-50
