Thomas & Betts Cable Tie, Cable Tie, 200 mm x 4.5mm, Natural Polyamide 66
- RS Stock No.:
- 818-7023
- Distrelec Article No.:
- 304-09-211
- Mfr. Part No.:
- 7TCG054360R0064 TS2045HF
- Brand:
- Thomas & Betts
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$44.56
(exc. GST)
$49.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 95 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $44.56 | $0.446 |
| 15 - 49 | $44.00 | $0.44 |
| 50 + | $43.45 | $0.435 |
*price indicative
- RS Stock No.:
- 818-7023
- Distrelec Article No.:
- 304-09-211
- Mfr. Part No.:
- 7TCG054360R0064 TS2045HF
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 222N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Ty-Fast | |
| Maximum Bundle Diameter | 50.8mm | |
| Package Size | 100 | |
| Standards/Approvals | REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 222N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Ty-Fast | ||
Maximum Bundle Diameter 50.8mm | ||
Package Size 100 | ||
Standards/Approvals REACH, RoHS, UL | ||
RoHS Status: Exempt
ABB Ty-Fast Series Cable Ties, 200mm Length, 4.5mm Width - 7TCG054360R0064 TS2045HF
This cable tie is specifically designed for effective bundling and organisation of cables. Made from nylon 66, it measures 200mm in length and 4.5mm in width, making it suitable for various applications. With a natural colour profile, it is ideal for maintaining a clean aesthetic while providing strength and reliability.
Features & Benefits
• UV resistant material ideal for outdoor use
• Flame retardant properties enhance safety in installations
• Supplied in packs of 100 for convenient bulk purchasing
Applications
• Used for cable management in electrical installations
• Ideal for securing wiring in mechanical assemblies
• Essential in automation fields to organise and protect wiring
What tensile strength rating can be expected from these ties?
These ties provide a tensile strength of 222N, making them capable of holding substantial loads securely and effectively.
Are these ties suitable for high-temperature environments?
Yes, the ties can operate in a wide temperature range from -40°C to +85°C, suitable for various demanding environments.
What is the maximum bundle diameter these ties can accommodate?
These cable ties can handle a maximum bundle diameter of 50.8mm, allowing for the organisation of multiple cables or wires effectively.
Can these ties be used in flame-prone areas?
Yes, they are flame retardant, providing an extra layer of safety when securing cables in environments where fire risk is a concern.
Related links
- Thomas & Betts Cable Tie 280 mm x 4.5mm, White Polyamide 66
- Thomas & Betts Cable Tie 360 mm x 4.5mm, White Polyamide 66
- HellermannTyton Cable Tie 500 m x 4.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 365 mm x 4.7mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 1.22 m x 8.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.8mm, Natural Polyamide 66