HellermannTyton Cable Tie, Heat Stabilised, 387 mm x 7.6mm, Natural Polyamide 66
- RS Stock No.:
- 810-3823
- Mfr. Part No.:
- 111-12059 T120R(E)-PA66HS-NA
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$57.12
(exc. GST)
$62.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 01 December 2026
- Plus 20 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $57.12 | $0.571 | - |
| 15 - 49 | $55.72 | $0.557 | 2% |
| 50 + | $53.67 | $0.537 | 6% |
*price indicative
- RS Stock No.:
- 810-3823
- Mfr. Part No.:
- 111-12059 T120R(E)-PA66HS-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 387mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Heat Stabilised | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 535N | |
| Series | T120R(E) | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 100mm | |
| Standards/Approvals | VG, UL, RoHS, HF, DIN | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 387mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Heat Stabilised | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 535N | ||
Series T120R(E) | ||
Maximum Operating Temperature 105°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 100mm | ||
Standards/Approvals VG, UL, RoHS, HF, DIN | ||
- COO (Country of Origin):
- GB
T Series Heat Stabilised Cable Ties
Heat stabilised cable ties are ideal for use in applications exposes to higher temperatures. They can be used for routing, bundling and securing cables, pipes and hoses.
Features and benefits
• Heat stabilised cable tie
• Temperature resistance up to +105°C
• Strong hold due to inside serration
• Can be applied manually or with a processing tool
• Available in a range of sizes and colours
- RS Stock No. 0440636
- Mfr. Part No. 112-12019
1 Bag of 50
$81.14
- RS Stock No. 0354563
- Mfr. Part No. 111-00447
1 Pack of 100
$152.23
- RS Stock No. 8103857
- Mfr. Part No. 111-12010 T120R(E)-PA66-BK
1 Bag of 100
$55.91
- RS Stock No. 8103873
- Mfr. Part No. 111-12050 T120R(E)-PA66HS-BK
1 Bag of 100
$62.39
Related links
- HellermannTyton Cable Tie 387 mm x 7.6mm, Natural Polyamide
- HellermannTyton Cable Tie 387 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 600 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 385 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, White Polyamide 66












