HellermannTyton Cable Tie, Heat Stabilised, 387 mm x 7.6mm, Natural Polyamide
- RS Stock No.:
- 810-3835
- Distrelec Article No.:
- 302-23-459
- Mfr. Part No.:
- 114-12179 T120R(E)-PA46-NA
- Brand:
- HellermannTyton
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $20.10
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$156.31
(exc. GST)
$171.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 22 December 2026
- Plus 30 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $156.31 | $1.563 | - |
| 15 - 49 | $154.97 | $1.55 | $20.10 |
| 50 + | $152.42 | $1.524 | $194.50 |
*price indicative
- RS Stock No.:
- 810-3835
- Distrelec Article No.:
- 302-23-459
- Mfr. Part No.:
- 114-12179 T120R(E)-PA46-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 387mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Natural | |
| Material | Polyamide | |
| Sub Type | Heat Stabilised | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 535N | |
| Maximum Operating Temperature | 150°C | |
| Series | T120R(E) | |
| Maximum Bundle Diameter | 100mm | |
| Package Size | 100 | |
| Standards/Approvals | LFH, HF, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 387mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Natural | ||
Material Polyamide | ||
Sub Type Heat Stabilised | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 535N | ||
Maximum Operating Temperature 150°C | ||
Series T120R(E) | ||
Maximum Bundle Diameter 100mm | ||
Package Size 100 | ||
Standards/Approvals LFH, HF, UL, RoHS | ||
- COO (Country of Origin):
- GB
High Temperature T Series Cable Ties
High Temperature Cable Ties ideal for routing, bundling and securing cables, pipes and hoses.
Higher temperature cable tie
100% plastic material
Inside serration
Can be applied easily using processing tool or manually
Easy to insert due to bent tail design
High temperature resistance up to +150°C
- RS Stock No. 0440636
- Mfr. Part No. 112-12019
1 Bag of 50
$81.14
- RS Stock No. 0354563
- Mfr. Part No. 111-00447
1 Pack of 100
$152.23
- RS Stock No. 0354567
- Mfr. Part No. 118-00174
1 Pack of 100
$197.40
- RS Stock No. 1925247
- Mfr. Part No. 111-12019 T120R(E)-PA66-NA
1 Bag of 100
$47.49
Related links
- HellermannTyton Cable Tie 387 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 7.6mm, Grey Polyamide
- HellermannTyton Cable Tie 387 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, White Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 4.6











