Thomas & Betts Cable Tie, Roller Ball, 520 mm x 4.6mm, Metallic 316 Stainless Steel
- RS Stock No.:
- 812-5510
- Mfr. Part No.:
- 7TCG009410R0019 YLS-4.6-520B
- Brand:
- Thomas & Betts
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$283.29
(exc. GST)
$311.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $283.29 | $2.833 | - |
| 15 - 49 | $271.98 | $2.72 | 3% |
| 50 + | $260.67 | $2.607 | 7% |
*price indicative
- RS Stock No.:
- 812-5510
- Mfr. Part No.:
- 7TCG009410R0019 YLS-4.6-520B
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 520mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Metallic | |
| Material | 316 Stainless Steel | |
| Sub Type | Roller Ball | |
| UV Resistant | Yes | |
| Fire Behaviour | Fire-proof, Halogen Free | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 440N | |
| Maximum Operating Temperature | 540°C | |
| Series | Ty-Met | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 150mm | |
| Standards/Approvals | UL, RoHS, REACH, EN | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 520mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Metallic | ||
Material 316 Stainless Steel | ||
Sub Type Roller Ball | ||
UV Resistant Yes | ||
Fire Behaviour Fire-proof, Halogen Free | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 440N | ||
Maximum Operating Temperature 540°C | ||
Series Ty-Met | ||
Package Size 100 | ||
Maximum Bundle Diameter 150mm | ||
Standards/Approvals UL, RoHS, REACH, EN | ||
Ty-Met™ Stainless Steel Cable Ties
Ty-Met™ stainless steel cable ties are the choice when cables and pipes need to be installed in extreme conditions and hazardous areas, both indoor and outdoor. Examples include the petrochemical and food processing industries, power stations, mining, shipbuilding and offshore environments. Ty-Met™ stainless steel cable ties are self-locking and require no time-consuming crimping or folding operations.
Strong self-locking mechanism (stainless steel ball) with low insertion force
Fast, easy, reliable installation
Heavy duty (choice of 12mm or 16mm width, depending on application)
Uncoated, suitable for high temperature applications
Material 316 grade (marine grade) non-magnetic stainless steel for corrosion resistance and mechanical and chemical durability
Temperature range -80°C to +538°C
Fireproof
UV-resistant
Supplied in bag of 100
Related links
- Thomas & Betts Cable Tie 520 mm x 7.9mm, Metallic 316 Stainless Steel
- Thomas & Betts Cable Tie 100 mm x 4.6mm, Metallic 316 Stainless Steel
- Thomas & Betts Cable Tie 680 mm x 4.6mm, Metallic 316 Stainless Steel
- Thomas & Betts Cable Tie 300 mm x 4.6mm, Metallic 316 Stainless Steel
- Thomas & Betts Cable Tie 200 mm x 7.9mm, Metallic 316 Stainless Steel
- Thomas & Betts Cable Tie 360 mm x 7.9mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 520 mm x 4.6mm, Metallic 316 Stainless Steel
- Thomas & Betts Cable Tie 1 m x 7.9mm, Metallic 316 Stainless Steel