Phoenix Contact Cable Tie, Roller Ball, 1.067m x 4.6 mm, Metallic Stainless Steel, Pk-100
- RS Stock No.:
- 805-0457
- Mfr. Part No.:
- 3240818
- Brand:
- Phoenix Contact
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
$98.14
(exc. GST)
$107.95
(inc. GST)
- RS Stock No.:
- 805-0457
- Mfr. Part No.:
- 3240818
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 1.067m | |
| Width | 4.6 mm | |
| Colour | Metallic | |
| Material | Stainless Steel | |
| Type | Roller Ball | |
| Quantity | 100 | |
| Maximum Operating Temperature | +538°C | |
| Minimum Operating Temperature | -80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 1.067m | ||
Width 4.6 mm | ||
Colour Metallic | ||
Material Stainless Steel | ||
Type Roller Ball | ||
Quantity 100 | ||
Maximum Operating Temperature +538°C | ||
Minimum Operating Temperature -80°C | ||
- COO (Country of Origin):
- GB
Related links
- Phoenix Contact Cable Tie 838mm x 7.9 mm Pk-100
- Panduit Cable Tie 521mm x 4.6 mm Pk-50
- HellermannTyton Cable Tie 838 mm x 12.3mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 838 mm x 4.6mm, Metallic 316 Stainless Steel
- Panduit Cable Tie 362mm x 7.9 mm Pk-50
- Panduit Cable Tie 434mm x 12.7 mm Pk-50
- Panduit Cable Tie 521mm x 7.9 mm Pk-50
- HellermannTyton Cable Tie 521 mm x 12.3mm, Metallic 316 Stainless Steel

