HellermannTyton Cable Tie, Roller Ball, 838 mm x 12.3mm, Metallic 316 Stainless Steel

Get a bulk buy discount

Add 15 more to save $110.40

View bulk pricing options

Subtotal (1 bag of 50 units)*

$421.85

(exc. GST)

$464.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$421.85$8.437-
15 - 49$414.49$8.29$110.40
50 +$403.76$8.075$904.50

*price indicative

RS Stock No.:
364-6520
Mfr. Part No.:
111-95339 MBT33XH-SS316-ML
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

838mm

Product Type

Cable Tie

Width

12.3mm

Colour

Metallic

Material

316 Stainless Steel

Sub Type

Roller Ball

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-80°C

Tensile Strength

2700N

Series

MBT33XH

Maximum Operating Temperature

538°C

Standards/Approvals

DNV GL, UL, HF, RoHS, ABS

Maximum Bundle Diameter

254mm

Package Size

50

COO (Country of Origin):
GB

HellermannTyton MBT33XH Series Cable Tie, 838mm Length, 2225N Tensile Strength - 111-95339 MBT33XH-SS316-ML


This stainless steel cable tie from the MBT-Series features a tensile strength of up to 2700N, ensuring reliability in demanding conditions. Made from premium SS316 material, it offers excellent corrosion resistance, suitable for a variety of environments. With a width of 12.3mm and lengths up to 1524mm, it is designed for versatile usage while maintaining security and performance.

Features & Benefits


• Suitable for environments from -80 to +538°C

• Halogen-free fire behaviour enhances safety

• Roller ball design allows for quick installation

• Ideal for heavy-duty applications

Applications


• Electrical cable bundling in automation systems

• Mechanical assemblies requiring heat resistance

• Automotive wiring harnesses for extreme conditions

• Marine environments where corrosion resistance is critical

• Securing plumbing lines in industrial setups

Is it suitable for outdoor use?


Yes, it is designed to resist corrosion in harsh environments.

Will it securely bundle large cable groups?


Yes, it can accommodate a maximum bundle diameter of 254mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy