Legrand Cable Tie, Assembly, Grey PVC
- RS Stock No.:
- 704-8658
- Mfr. Part No.:
- 0 319 00
- Brand:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$215.34
(exc. GST)
$236.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | $215.34 | $2.153 |
| 15 - 49 | $211.57 | $2.116 |
| 50 + | $206.11 | $2.061 |
*price indicative
- RS Stock No.:
- 704-8658
- Mfr. Part No.:
- 0 319 00
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tie | |
| Colour | Grey | |
| Material | PVC | |
| Sub Type | Assembly | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Minimum Operating Temperature | -5°C | |
| Tensile Strength | 220N | |
| Maximum Operating Temperature | 60°C | |
| Series | Colson | |
| Standards/Approvals | RoHS, EN/IEC 61386-21 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tie | ||
Colour Grey | ||
Material PVC | ||
Sub Type Assembly | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Minimum Operating Temperature -5°C | ||
Tensile Strength 220N | ||
Maximum Operating Temperature 60°C | ||
Series Colson | ||
Standards/Approvals RoHS, EN/IEC 61386-21 | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Tie with Base
For indoor use
Mounting with screw-in wall plug, metal lug (Ø 7 mm / pitch 150) or with screws (Ø 5 mm)
Related links
- Legrand Cable Tie Black Polyamide
- Legrand Cable Tie 119 mm x 6mm, Black Polyamide 12
- Legrand Cable Tie 180 mm x 6mm, Black Polyamide 12
- Legrand Cable Tie Black Plastic
- Legrand Cable Tie Gun, 6 to 9 mm Capacity
- Legrand Cable Tie 500 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 123 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 750 mm x 9mm, Black Polyamide 12
