Legrand Cable Tie, Non-Releasable, 500 mm x 9mm, Black Polyamide 12
- RS Stock No.:
- 295-1275
- Mfr. Part No.:
- 0 319 20
- Brand:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $63.30
View bulk pricing optionsSubtotal (1 box of 100 units)*
$239.81
(exc. GST)
$263.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 73 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $239.81 | $2.398 | - |
| 15 - 49 | $235.59 | $2.356 | $63.30 |
| 50 + | $229.50 | $2.295 | $515.50 |
*price indicative
- RS Stock No.:
- 295-1275
- Mfr. Part No.:
- 0 319 20
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tie | |
| Length | 500mm | |
| Width | 9mm | |
| Colour | Black | |
| Material | Polyamide 12 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 530N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Colson | |
| Standards/Approvals | NFC, IEC, EN | |
| Maximum Bundle Diameter | 140mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tie | ||
Length 500mm | ||
Width 9mm | ||
Colour Black | ||
Material Polyamide 12 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 530N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Series Colson | ||
Standards/Approvals NFC, IEC, EN | ||
Maximum Bundle Diameter 140mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- FR
Legrand Cable Tie
The Legrand Colson series black cable tie is made of halogen-free PA 12. It has a bundle diameter of 140m, length of 498mm and width of 9mm. This tie offers resistance to a wide range of acids, alkalis, petroleum products and seawater. It is used for building and retention of wires, cables, tubes and pipes in both indoors and outdoors installations.
Features and Benefits
Flame-retardant
Non-releasable
Outside serrated
Resistant to glow wire
Resistant to chemicals such as mineral acids and bases, organic acids and bases
Tensile strength is 530N
UV protected
Applications
Childproofing cupboards
Identifying keys
Securing loose items when transporting
Securing zips
To tie cables and wires together
Training plants
Unclog sinks
Certifications
EN 50146
Flammability rating UL94 HB
IEC 62275
Related links
- Legrand Cable Tie 123 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 750 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 185 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 265 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 357 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 760 mm x 9mm, Black Polyamide 66
- Legrand Cable Tie 119 mm x 6mm, Black Polyamide 12
- Legrand Cable Tie 180 mm x 6mm, Black Polyamide 12
