Legrand Cable Tie, Assembly x 38mm, Black Polyamide
- RS Stock No.:
- 521-027
- Mfr. Part No.:
- 0 319 02
- Brand:
- Legrand
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$315.07
(exc. GST)
$346.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $315.07 | $3.151 | - |
| 15 - 49 | $309.54 | $3.095 | 1% |
| 50 + | $301.55 | $3.016 | 4% |
*price indicative
- RS Stock No.:
- 521-027
- Mfr. Part No.:
- 0 319 02
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tie | |
| Width | 38mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Assembly | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Minimum Operating Temperature | -40°C | |
| Series | Colson | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | EN 62275, NFC | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tie | ||
Width 38mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Assembly | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Minimum Operating Temperature -40°C | ||
Series Colson | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals EN 62275, NFC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Cable tie clip with base
A clip that is chemical and weather-resistant.
For Colson™ installations for cables from 13 → 38 mm diameter or smooth rigid insulating tubes from 16 mm → 32 mm diameter.
Anti-UV protection
Mounted with screw-in pin, metal lug, screw, nail gun.
Standards
EN50146 and IEC 62275
Related links
- Legrand Cable Tie 500 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie Grey Polyvinyl Chloride
- Legrand Cable Tie 119 mm x 6mm, Black Polyamide 12
- Legrand Cable Tie 180 mm x 6mm, Black Polyamide 12
- Legrand Cable Tie 123 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 750 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 185 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 265 mm x 9mm, Black Polyamide 12
