Legrand Cable Tie, Non-Releasable, 262 mm x 9mm, Grey Halogen Free
- RS Stock No.:
- 704-8614
- Mfr. Part No.:
- 0 318 71
- Brand:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$107.47
(exc. GST)
$118.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $107.47 | $1.075 | - |
| 15 - 49 | $105.59 | $1.056 | 1% |
| 50 + | $102.85 | $1.029 | 4% |
*price indicative
- RS Stock No.:
- 704-8614
- Mfr. Part No.:
- 0 318 71
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tie | |
| Length | 262mm | |
| Width | 9mm | |
| Colour | Grey | |
| Material | Halogen Free | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 23°C | |
| Series | Colson | |
| Maximum Bundle Diameter | 45mm | |
| Standards/Approvals | IEC 62275, EN 50146 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tie | ||
Length 262mm | ||
Width 9mm | ||
Colour Grey | ||
Material Halogen Free | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 23°C | ||
Series Colson | ||
Maximum Bundle Diameter 45mm | ||
Standards/Approvals IEC 62275, EN 50146 | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Colson Collars
For indoor use
Standards
EN 50146 and IEC62275
Related links
- Legrand Cable Tie 185 mm x 9mm, Grey Halogen Free
- Legrand Cable Tie 357 mm x 9mm, Grey Plastic
- Legrand Cable Tie 262 mm x 9mm, Black Plastic
- Legrand Cable Tie 500 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 123 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 265 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 710 mm x 9mm, Natural Polyamide 66
- Legrand Cable Tie 185 mm x 9mm, Black Polyamide 12
