Legrand Cable Tie, Non-Releasable, 710 mm x 9mm, Natural Polyamide 66
- RS Stock No.:
- 620-2505
- Mfr. Part No.:
- 0 320 46
- Brand:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $142.80
View bulk pricing optionsSubtotal (1 box of 100 units)*
$543.05
(exc. GST)
$597.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $543.05 | $5.431 | - |
| 15 - 49 | $533.53 | $5.335 | $142.80 |
| 50 + | $519.67 | $5.197 | $1,169.00 |
*price indicative
- RS Stock No.:
- 620-2505
- Mfr. Part No.:
- 0 320 46
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tie | |
| Length | 710mm | |
| Width | 9mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 770N | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 75°C | |
| Series | Colring | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 208mm | |
| Standards/Approvals | HF, RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tie | ||
Length 710mm | ||
Width 9mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 770N | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 75°C | ||
Series Colring | ||
Package Size 100 | ||
Maximum Bundle Diameter 208mm | ||
Standards/Approvals HF, RoHS | ||
- COO (Country of Origin):
- FR
Colring™ equipment ties
Ties made from colourless or black 6/6 polyamide with internal teeth.
Resistance to external agents:
Good resistance to base solutions, oils, greases, petroleum products, chlorinated solvents.
Limited resistance to acids.
Not resistant to phenol.
Humidity absorption: 1.2%.
Corrosiveness of smoke: NF C 20-453 < 5 %.
Halogen-free.
Flame-retardant: UL 94 V 2
Approved to UL 1565.
Conformity to SAE ‒ AS 336 71 (except for items marked (1) in the table below).
Standards
EN 62275 type1 (NFC 68-146), UL 1565, SAE-AS 33671
Related links
- Legrand Cable Tie 760 mm x 9mm, Black Polyamide 66
- Legrand Cable Tie 360 mm x 4.6mm, Natural Polyamide 66
- Legrand Cable Tie 720 mm x 7.6mm, Natural Polyamide 66
- Legrand Cable Tie 180 mm x 2.4mm, Natural Polyamide 66
- Legrand Cable Tie 550 mm x 7.6mm, Natural Polyamide 66
- Legrand Cable Tie 280 mm x 3.5mm, Natural Polyamide 66
- Legrand Cable Tie 180 mm x 4.6mm, Natural Polyamide 66
- Legrand Cable Tie 180 mm x 3.5mm, Natural Polyamide 66
