HellermannTyton Cable Tie, Non-Releasable, 521 mm x 4.6mm, Metallic 304 Stainless Steel
- RS Stock No.:
- 491-9582
- Mfr. Part No.:
- 111-93208 MBT20SS-SS304-ML
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$273.97
(exc. GST)
$301.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $273.97 | $2.74 |
| 15 - 49 | $264.38 | $2.644 |
| 50 + | $252.05 | $2.521 |
*price indicative
- RS Stock No.:
- 491-9582
- Mfr. Part No.:
- 111-93208 MBT20SS-SS304-ML
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 521mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Metallic | |
| Material | 304 Stainless Steel | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 900N | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 538°C | |
| Series | MBT | |
| Maximum Bundle Diameter | 152mm | |
| Package Size | 100 | |
| Standards/Approvals | LFH, RoHS, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 521mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Metallic | ||
Material 304 Stainless Steel | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 900N | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 538°C | ||
Series MBT | ||
Maximum Bundle Diameter 152mm | ||
Package Size 100 | ||
Standards/Approvals LFH, RoHS, HF | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity MBT Series Cable Tie, 521mm Length, 4.6mm Width - 111-93208 MBT20SS-SS304-ML
This stainless steel cable tie features a length of 521mm and a width of 4.6mm. It is MADE from high-quality 304 stainless steel. The non-releasable design ensures secure bundling.
Features & Benefits
• Non-releasable design provides a permanent hold for secure bundling
• Capable of withstanding extreme temperatures from -80 °C to +538 °C
• High tensile strength of 900N ensures reliability under pressure
• Corrosion-resistant material maintains integrity in harsh environments
• UV-stabilised for long-lasting performance in outdoor applications
• Halogen-free composition ensures safety in various installations
• Capable of withstanding extreme temperatures from -80 °C to +538 °C
• High tensile strength of 900N ensures reliability under pressure
• Corrosion-resistant material maintains integrity in harsh environments
• UV-stabilised for long-lasting performance in outdoor applications
• Halogen-free composition ensures safety in various installations
Applications
• Used for securing cables and wires in electrical setups
• Ideal for bundling components in automation and robotics
• Suitable for use in heavy-duty mechanical
• Effective in environments where high temperatures are present
• Utilised for long-lasting installations in outdoor locations
• Ideal for bundling components in automation and robotics
• Suitable for use in heavy-duty mechanical
• Effective in environments where high temperatures are present
• Utilised for long-lasting installations in outdoor locations
How does the temperature range affect performance in extreme conditions?
The cable tie is designed to function effectively within a temperature range of -80 °C to +538 °C, making it suitable for both low and high-temperature environments.
What materials contribute to the durability of the cable tie?
Constructed from 304 stainless steel, it offers exceptional resistance to corrosion and wear ensuring a long lifespan even in challenging conditions.
Can this cable tie be used for outdoor applications?
Yes, the UV-stabilised feature makes the cable tie Ideal for outdoor use ensuring it retains functionality and strength when exposed to sunlight over prolonged periods.
What is the significance of the non-releasable design?
The non-releasable feature provides a permanent connection ensuring that cables and wires are securely bundled without the risk of accidental release, which is important in critical applications.
Related links
- HellermannTyton Cable Tie 521 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 838 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 685 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 521 mm x 12.3mm, Metallic Stainless Steel
- HellermannTyton Cable Tie 201 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 362 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 127 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 201 mm x 7.9mm, Metallic 304 Stainless Steel
