HellermannTyton Cable Tie, Non-Releasable, 685 mm x 4.6mm, Metallic 304 Stainless Steel
- RS Stock No.:
- 491-9576
- Mfr. Part No.:
- 111-93278 MBT27SS-SS304-ML
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$324.36
(exc. GST)
$356.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $324.36 | $3.244 | - |
| 15 - 49 | $318.70 | $3.187 | 1% |
| 50 + | $312.82 | $3.128 | 3% |
*price indicative
- RS Stock No.:
- 491-9576
- Mfr. Part No.:
- 111-93278 MBT27SS-SS304-ML
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 685mm | |
| Width | 4.6mm | |
| Colour | Metallic | |
| Material | 304 Stainless Steel | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 900N | |
| Series | MBT | |
| Maximum Operating Temperature | 538°C | |
| Maximum Bundle Diameter | 203mm | |
| Package Size | 100 | |
| Standards/Approvals | RoHS, LFH, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 685mm | ||
Width 4.6mm | ||
Colour Metallic | ||
Material 304 Stainless Steel | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 900N | ||
Series MBT | ||
Maximum Operating Temperature 538°C | ||
Maximum Bundle Diameter 203mm | ||
Package Size 100 | ||
Standards/Approvals RoHS, LFH, HF | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity MBT Series Cable Tie, 685mm Length, 4.6mm Width - 111-93278 MBT27SS-SS304-ML
This stainless steel cable tie measures 685mm in length and 4.6mm in width. These non-releasable ties are MADE from 304 stainless steel ensuring high resistance to extreme weather conditions and temperatures ranging from -80 °C to +538 °C. With a maximum bundle diameter of 203mm, they are perfect for use in various industrial settings.
Features & Benefits
• Constructed from 304 stainless steel for enhanced durability
• Able to withstand high temperatures and harsh environments
• Non-releasable design ensures a permanent hold and reliability
• High tensile strength of 900N accommodates heavy bundling needs
• UV-stabilised, making it suitable for outdoor applications
• Halogen-free and non-burning for safe use in sensitive environments
• Able to withstand high temperatures and harsh environments
• Non-releasable design ensures a permanent hold and reliability
• High tensile strength of 900N accommodates heavy bundling needs
• UV-stabilised, making it suitable for outdoor applications
• Halogen-free and non-burning for safe use in sensitive environments
Applications
• Ideal for securing cables in automation systems
• Used in electrical installations requiring robust bundling
• Suitable for mechanical assembly processes in manufacturing
• Employed in situations that demand weather-resistant solutions
• Used in electrical installations requiring robust bundling
• Suitable for mechanical assembly processes in manufacturing
• Employed in situations that demand weather-resistant solutions
What temperature range can be safely managed with this cable tie?
It can operate efficiently within a temperature range of -80 °C to +538 °C making it suitable for a wide variety of environments.
Is there a specific tool required for installation?
This cable tie is compatible with various application tools, including KST-STG200, HDT16, MK9SST, and MK9PSST, which ensure easy and effective use.
How does the non-releasable feature benefit users in industrial applications?
The non-releasable feature provides a permanent hold ensuring that cables and wires remain securely bundled and reducing the risk of accidental disassembly during operation.
Can this cable tie be used in outdoor environments?
Yes, the UV-stabilised construction makes it Ideal for outdoor use ensuring it withstands exposure to sunlight and harsh weather conditions without degradation.
What is the maximum bundle diameter that this cable tie can accommodate?
It can handle a maximum bundle diameter of 203mm, making it versatile enough for various bundling needs in industrial settings.
Related links
- HellermannTyton Cable Tie 838 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 521 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 685 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 201 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 362 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 127 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 201 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 521 mm x 7.9mm, Metallic 304 Stainless Steel
