HellermannTyton Cable Tie, Non-Releasable, 201 mm x 7.9mm, Metallic 304 Stainless Steel

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$96.81

(exc. GST)

$106.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$96.81$1.936
15 - 49$95.13$1.903
50 +$92.71$1.854

*price indicative

RS Stock No.:
491-9554
Mfr. Part No.:
111-94088 MBT8HS-SS304-ML
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

201mm

Width

7.9mm

Colour

Metallic

Material

304 Stainless Steel

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Halogen Free

Tensile Strength

2000N

Minimum Operating Temperature

-80°C

Series

MBT

Maximum Operating Temperature

538°C

Maximum Bundle Diameter

50mm

Standards/Approvals

LFH, HF, RoHS

Package Size

50

COO (Country of Origin):
GB

HellermannTyton Connectivity MBT Series Cable Tie, 201mm Length, 7.9mm Width - 111-94088 MBT8HS-SS304-ML


This stainless steel cable tie comes with a length of 201mm and a width of 7.9mm. This non-releasable tie is crafted from corrosion-resistant 304 stainless steel. It is packaged in sets of 50, making it suitable for both small and large projects.

Features & Benefits


• Capable of withstanding extreme temperatures from -80 °C to +538 °C
• Non-releasable design provides secure and permanent bundling
• Tensile strength of 2000 N ensures robust performance
• UV-stabilised for enhanced weather resistance
• Halogen-free material contributes to safety in various applications
• Suitable for bundle diameters ranging from 17mm to 50mm

Applications


• Used with application tools like KST-STG200 and HDT16
• Ideal for securing cables in automation and electrical systems
• Effective for installations in harsh environmental conditions
• Utilised in mechanical and industrial settings for reliable bundling

What applications are particularly suited for your specific bundling needs?


This cable tie is suitable for critical applications in automation and mechanical industries, where permanent and secure fastening is essential, especially in intricate electrical installations.

Is the material choice significant when considering long-term use outdoors?


Yes, the use of 304 stainless steel offers inherent corrosion resistance and UV stability, making it Ideal for outdoor use where exposure to the elements is frequent.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy