HellermannTyton Cable Tie, Roller Ball, 127 mm x 4.6mm, Metallic 304 Stainless Steel
- RS Stock No.:
- 491-9649
- Distrelec Article No.:
- 304-33-390
- Mfr. Part No.:
- 111-93058 MBT5SS-SS304-ML
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$135.24
(exc. GST)
$148.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $135.24 | $1.352 |
| 15 - 49 | $131.85 | $1.319 |
| 50 + | $128.38 | $1.284 |
*price indicative
- RS Stock No.:
- 491-9649
- Distrelec Article No.:
- 304-33-390
- Mfr. Part No.:
- 111-93058 MBT5SS-SS304-ML
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 127mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Metallic | |
| Material | 304 Stainless Steel | |
| Sub Type | Roller Ball | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 900N | |
| Minimum Operating Temperature | -80°C | |
| Series | MBT | |
| Maximum Operating Temperature | 538°C | |
| Maximum Bundle Diameter | 25mm | |
| Package Size | 100 | |
| Standards/Approvals | LFH, RoHS, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 127mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Metallic | ||
Material 304 Stainless Steel | ||
Sub Type Roller Ball | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 900N | ||
Minimum Operating Temperature -80°C | ||
Series MBT | ||
Maximum Operating Temperature 538°C | ||
Maximum Bundle Diameter 25mm | ||
Package Size 100 | ||
Standards/Approvals LFH, RoHS, HF | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Tie, 127 (L) x 4.6mm (W), Pack of 100, Metallic Colour - MBT Series - 111-93058 MBT5SS-SS304-ML
Looking for a fastener with superior holding power? Choose this metal cable tie from HellermannTyton. As it's made from stainless steel that resists impact and wear, you can count on its durability in harsh industrial environments. A tensile strength of 900N makes it able to handle the force of heavy cable loads with little risk of cracking. This tie is a safe choice for public areas such as exhibition halls, as it's non-burning and won't contribute towards the spread of a fire.
Features & Benefits
• Corrosion-resistant for safe use in humid settings
• Non-releasable locking mechanism reduces the chance of tampering
• Halogen-free, so doesn't give off toxic fumes when heated
Applications
• Aviation industry
• Automotive manufacturing
• Industrial automation
• Retail units
Can I use this cable tie with vibrating equipment?
Yes, this hardy fastener absorbs vibration, which minimises wear and cuts down on cables rattling.
MBT Stainless Steel Cable Ties
The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.
Features and Benefits
• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature
• Highly durable with excellent chemical resistance
• Non-burning
• Available with a black polyester coating that provides extra protection and improved properties
Applications
They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.
Related links
- HellermannTyton Cable Tie 201 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 362 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 685 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 207 mm x 5.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 360 mm x 5.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 500 mm x 5.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 521 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 838 mm x 4.6mm, Metallic 304 Stainless Steel
