HellermannTyton Black Polyacetal Cable Clip, 20 mm Max. Bundle Screw 15mm
- RS Stock No.:
- 705-6331
- Mfr. Part No.:
- 211-70104 6D20-POM-BK
- Brand:
- HellermannTyton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 705-6331
- Mfr. Part No.:
- 211-70104 6D20-POM-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 20mm | |
| Sub Type | D Clip | |
| Fixing Method | Screw | |
| Material | Polyacetal | |
| Colour | Black | |
| Width | 15mm | |
| Fire Behaviour | UL 94HB | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 20mm | ||
Sub Type D Clip | ||
Fixing Method Screw | ||
Material Polyacetal | ||
Colour Black | ||
Width 15mm | ||
Fire Behaviour UL 94HB | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Clip, 15mm Width, 20mm Maximum Bundle Diameter - 211-70104 6D20-POM-BK
This cable clip provides an effective solution for securing cables and pipes, facilitating efficient and robust cable management. Its durable polyacetal construction makes it suitable for various applications, particularly in the automation, electronics, and electrical industries, ensuring installations remain organised and preventing tangling and damage.
Features & Benefits
• Screw affixed mechanism ensures a secure hold
• Accommodates a maximum bundle diameter of 20mm
• Flexible grip allows for easy cable removal or replacement
• Made from polyacetal for enhanced durability
• Available in a black finish to blend with different environments
Applications
• Used in electrical installations for effective wire management
• Ideal for plumbing requiring pipe organisation
• Utilised in automation setups to keep cables tidy
• Employed in mechanical environments for proper cable routing
How do I install it?
To install, align the cable clip where necessary, mark the screw hole, drill as needed, and secure it with a screw.
Can it be used in outdoor settings?
While primarily intended for indoor use, it can withstand a range of temperatures, making it suitable for covered outdoor environments under specific conditions.
What is the maximum temperature it can withstand?
The clip operates continuously at temperatures between -40°C and +90°C, with short-term exposure up to +110°C for 500 hours.
Is it compatible with different cable sizes?
Yes, it can accommodate bundles with a maximum diameter of 20mm, suitable for a variety of cables.
How does the flexible grip benefit usage?
The flexible grip provides for easy adjustments and enables the replacement or removal of cables without compromising the clip's integrity.
Related links
- HellermannTyton Black Polyacetal Cable Clip, 20 mm Max. Bundle Screw 15mm
- HellermannTyton Black Polyacetal Cable Clip, 10 mm Max. Bundle Screw 15mm
- HellermannTyton Black Polyacetal Cable Clip, 15 mm Max. Bundle Screw 15mm
- HellermannTyton Black Polyacetal Cable Clip, 10 mm Max. Bundle Screw 17 mm 15mm
- HellermannTyton Black Polyacetal Cable Clip, 10 mm Max. Bundle Screw 17 mm 15mm 10 mm
- HellermannTyton Black Polyacetal Cable Clip, 15 mm Max. Bundle Cable Tie 25 mm 15mm 15 mm
- HellermannTyton Black Chloroprene 28.6 mm Max. Bundle Screw 16.3mm
- HellermannTyton Black Polyamide 66 Cable Tie, 76 mm Max. Bundle Clip
