Thomas & Betts Cable Tie, Cable Tie, 610 mm x 7.5mm, Black Polyamide 66
- RS Stock No.:
- 289-1636
- Mfr. Part No.:
- 7TCG054410R0027
- Brand:
- Thomas & Betts
Subtotal (1 box of 100 units)*
$89.07
(exc. GST)
$97.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $89.07 | $0.891 |
*price indicative
- RS Stock No.:
- 289-1636
- Mfr. Part No.:
- 7TCG054410R0027
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 610mm | |
| Width | 7.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Tensile Strength | 550N | |
| Minimum Operating Temperature | -40°C | |
| Series | TY600-120X-L | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | UL E49405 | |
| Maximum Bundle Diameter | 181.5mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 610mm | ||
Width 7.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Tensile Strength 550N | ||
Minimum Operating Temperature -40°C | ||
Series TY600-120X-L | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals UL E49405 | ||
Maximum Bundle Diameter 181.5mm | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABB cable tie is a versatile and durable cable tie made of black polyamide, suitable for indoor and outdoor applications, with a tensile strength rating of 550 newtons and a length of 610mm, this cable tie is designed to withstand temperatures up to 115 degrees celsius and is weather and ultraviolet resistant. Ideal for use in various applications, it is a reliable solution for cable and conduit support.
Made of black polyamide with a tensile strength rating of 550 Newtons
Length of 610mm, width of 7.5mm, and thickness of 1.6mm
Designed for quick and easy pull through installation, reducing operator fatigue
Integrally formed polyamide pawl for low insertion and high locking strength
Low profile head reduces the potential for snagging during installation
Tail with finger grip design for operator comfort and secure tightening
Certified to UL E49405 standards, ensuring quality and reliability
Related links
- Thomas & Betts Cable Tie 374.6 mm x 7.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 610 mm x 7.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 610 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 450 mm x 7.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 374.6 mm x 7.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 374.6 mm x 7.5mm, Natural Polyamide 66
- RS PRO Cable Tie 750 mm x 7.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 360 mm x 7.5mm, White Polyamide 66