Thomas & Betts Cable Tie, Cable Tie, 610 mm x 7.5mm, Natural Polyamide 66
- RS Stock No.:
- 287-9483
- Mfr. Part No.:
- 7TCG054410R0024
- Brand:
- Thomas & Betts
Subtotal (1 box of 100 units)*
$97.59
(exc. GST)
$107.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $97.59 | $0.976 |
*price indicative
- RS Stock No.:
- 287-9483
- Mfr. Part No.:
- 7TCG054410R0024
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 610mm | |
| Width | 7.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 550N | |
| Series | TY600-120-L | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 181.5mm | |
| Standards/Approvals | UL/IEC 62275 Type 2/21 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 610mm | ||
Width 7.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 550N | ||
Series TY600-120-L | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 181.5mm | ||
Standards/Approvals UL/IEC 62275 Type 2/21 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABB cable tie is designed for indoor applications with temperatures up to 85 degrees celsius. It is UL or IEC 62275 type 2 or 21 rated for AH 2 Plenum, offering a length of 610mm, width of 7.5mm, and a thickness of 1.6mm, with a tensile strength rating of 550 Newtons, this cable tie comes in a pack of 50, providing secure and reliable cable management.
Natural polyamide construction for durability and temperature resistance up to 85 degrees celsius
UL or IEC 62275 type 2 or 21 rated for AH 2 Plenum, ensuring safe usage in various applications
Tensile strength rating of 550 Newtons for strong and secure cable management
Quick and easy pull through design for enhanced productivity and operator comfort
Low profile head to reduce snagging during installation, improving efficiency
Sure grip tab to prevent the tail from popping out, ensuring secure tightening
Integrally formed polyamide pawl for low insertion force and high locking strength
Related links
- Thomas & Betts Cable Tie 610 mm x 7.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 450 mm x 7.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 374.6 mm x 7.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 374.6 mm x 7.5mm, Natural Polyamide 66
- Essentra Cable Tie 540 mm x 7.5mm, Natural Polyamide 66
- Essentra Cable Tie 365 mm x 7.5mm, Natural Polyamide 66
- RS PRO Cable Tie 750 mm x 7.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 374.6 mm x 7.5mm, Black Polyamide 66