Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$26.30
(exc. GST)
$28.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship
- Plus 483 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $26.30 | $1.052 |
| 15 - 74 | $24.99 | $1.00 |
| 75 + | $23.76 | $0.95 |
*price indicative
- RS Stock No.:
- 285-4578
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Length | 203.5mm | |
| Product Type | Cable Tie | |
| Width | 12mm | |
| Colour | Black | |
| Material | Fabric | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 203.5mm | ||
Product Type Cable Tie | ||
Width 12mm | ||
Colour Black | ||
Material Fabric | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES

RS Pro Hook & Loop Cable Ties
This RS Pro hook and loop material has been designed so that it can mate together easily. The rolls can be cut to any desired length and are ideal for cables that need to be held together securely, but also need to be released and resealed occasionally. These cable ties also benefit from an adhesive base so they can be quick and easily installed.
Features and Benefits
• Quick and easy installation;• Easily re-opens for moving to new locations;• Will not crush cables
Fabric Hook and Loop
Related links
- RS PRO Cable Tie Black Fabric
- RS PRO Cable Tie 550 mm x 12mm, Black 316 Stainless Steel
- RS PRO Cable Tie 360 mm x 12mm, Black Stainless Steel
- RS PRO Cable Tie 520 mm x 12mm, Black Stainless Steel
- RS PRO Cable Tie 450 mm x 12mm, Black 316 Stainless Steel
- RS PRO Cable Tie 350 mm x 12mm, Black 316 Stainless Steel
- RS PRO Cable Tie Black Fabric
- RS PRO Cable Tie 360 mm x 12mm, Black 316 Stainless Steel