RS PRO Cable Tie, Roller Ball, 520 mm x 12mm, Black Stainless Steel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$557.67

(exc. GST)

$613.44

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 14$557.67$5.577
15 - 49$547.91$5.479
50 +$517.66$5.177

*price indicative

RS Stock No.:
123-5032
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

520mm

Product Type

Cable Tie

Width

12mm

Colour

Black

Material

Stainless Steel

Sub Type

Roller Ball

UV Resistant

Yes

Fire Behaviour

Halogen Free

Tensile Strength

136kg

Minimum Operating Temperature

-60°C

Series

RS PRO

Maximum Operating Temperature

165°C

Maximum Bundle Diameter

150mm

Standards/Approvals

UL 62275, IECEX, IEC 62275, ATEX

Package Size

100

COO (Country of Origin):
IN

RS PRO Coated Stainless Steel Roller Ball Cable Ties


These RS PRO stainless steel cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. They are an ideal alternative where nylon ties are not suitable such as harsh environments or places where there is heat. These cable ties have a roller ball design which is self-locking and fast and easy to install. Rollerball ties have a locking ball bearing which grips the tie strap and locks the tie as it is tensioned ideal for securing cabling.

Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements in both black and metallic.

Features and Benefits:


Polyester coated stainless steel

Flame retardant

High tensile strength

Self-locking design, secure and easy to fit with a non-releasable rollerball locking mechanism

Suitable for both indoors and outdoors - excellent resistance to high temperature, chemicals, weather and abrasion

Specially designed for industrial applications in aggressive environments

Highly durable with excellent chemical resistance

Coating is non-toxic, halogen-free Polyester based material

Typical Applications:


Cable ties are used for cable management as a type of fastener, for holding items together primarily electrical cable or wire. These stainless steel ties are suitable for applications in industries such as:

Oil and gas

Marine

Chemical

Maintenance

Automotive

Solar

Ship Building

Mining

Defence Services

FAQs

Why use stainless steel cable ties?

Cable ties manufactured from stainless steel are great for low and high voltage cable management. They are ideal for applications in extreme conditions where strength, vibration, radiation, weathering, corrosion and temperature extremes are a factor. They are also fireproof due to the high melting point of stainless steel.

What are the different types of cable tie?

There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:

• Standard

• Releasable

• Mounted head

• Push mount

• Self-adhesive

• Double-headed

• Stainless steel

• Reusable

Approvals

ABS, DNV, Lloyd's Register, UL

Related links