Panduit Cable Tie, Non-Releasable, 216 mm x 4.7mm, Natural Nylon

Subtotal (1 pack of 500 units)*

$317.50

(exc. GST)

$349.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 16 November 2026
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$0.635$317.50

*price indicative

RS Stock No.:
274-0092
Mfr. Part No.:
BW2S-D0
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie

Length

216mm

Width

4.7mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Minimum Operating Temperature

-60°C

Tensile Strength

222N

Maximum Operating Temperature

85°C

Series

Dome-Top

Maximum Bundle Diameter

50.8mm

Package Size

500

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CR
The Panduit dome top Barb Ty Wing Push-mount Ties have unique wings that create constant tension for a long-lasting stable hold that's also infinitely adjustable. Plus, with weather-resistant Nylon 6.6 material it's ideal for indoor and outdoor environments and harsh UV light.

Standard cross section

Weather resistant nylon 6.6 material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy