Panduit Cable Tie, Non-Releasable, 216 mm x 4.7mm, Natural Nylon
- RS Stock No.:
- 274-0091
- Mfr. Part No.:
- BW2S-D
- Brand:
- Panduit
Subtotal (1 pack of 500 units)*
$300.00
(exc. GST)
$330.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $0.60 | $300.00 |
*price indicative
- RS Stock No.:
- 274-0091
- Mfr. Part No.:
- BW2S-D
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 216mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 222N | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 50.8mm | |
| Standards/Approvals | RoHS | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 216mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 222N | ||
Series Dome-Top | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 50.8mm | ||
Standards/Approvals RoHS | ||
Package Size 500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb Ty wing push-mount tie have unique wings that create constant tension for a long-lasting stable hold that's also infinitely adjustable.
Nylon 6.6 material
Ideal for indoor environments
Standard cross section
Related links
- Panduit Cable Tie 216 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 216 mm x 4.7mm, White Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 538 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 780 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 460 mm x 4.7mm, Natural Nylon
