Panduit Cable Tie, Non-Releasable, 216 mm x 4.7mm, White Nylon
- RS Stock No.:
- 273-9992
- Mfr. Part No.:
- BC2S-S10-D0
- Brand:
- Panduit
Subtotal (1 pack of 500 units)*
$293.00
(exc. GST)
$322.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $0.586 | $293.00 |
*price indicative
- RS Stock No.:
- 273-9992
- Mfr. Part No.:
- BC2S-S10-D0
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 216mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | White | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 50N | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 51mm | |
| Standards/Approvals | UL, UL 62275 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 216mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour White | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 50N | ||
Series Dome-Top | ||
Maximum Operating Temperature 85°C | ||
Package Size 500 | ||
Maximum Bundle Diameter 51mm | ||
Standards/Approvals UL, UL 62275 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
Appropriate for indoor or outdoor use
Weather resistant nylon 6.6 material
High resistance to ultraviolet light
Related links
- Panduit Cable Tie 216 mm x 4.7mm, White Nylon
- Panduit Cable Tie 261 mm x 4.7mm, White Nylon
- Panduit Cable Tie 216 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 460 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 538 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Black Nylon
