Panduit Cable Tie, Non-Releasable, 203 mm x 3.6mm, Natural Nylon
- RS Stock No.:
- 274-0021
- Mfr. Part No.:
- BT2I-M
- Brand:
- Panduit
Subtotal (1 pack of 1000 units)*
$144.00
(exc. GST)
$158.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.144 | $144.00 |
*price indicative
- RS Stock No.:
- 274-0021
- Mfr. Part No.:
- BT2I-M
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 203mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Heat Resistant | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 178N | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 51mm | |
| Standards/Approvals | 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854) | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 203mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Heat Resistant | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 178N | ||
Series Dome-Top | ||
Maximum Operating Temperature 85°C | ||
Package Size 1000 | ||
Maximum Bundle Diameter 51mm | ||
Standards/Approvals 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
Nylon 6.6 material
High strength and low thread force
UL Listed for use in plenum or air handling spaces per NEC
Related links
- Panduit Cable Tie 203 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 363 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 287 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 155 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Black Nylon
- RS PRO Cable Tie 203 mm x 3.6mm, Natural Polyamide 66
