Panduit Cable Tie, Non-Releasable, 203 mm x 4.7mm, Black Nylon
- RS Stock No.:
- 274-0036
- Mfr. Part No.:
- BT2S-M
- Brand:
- Panduit
Subtotal (1 pack of 1000 units)*
$174.00
(exc. GST)
$191.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,000 unit(s) shipping from 16 November 2026
- Plus 10,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.174 | $174.00 |
*price indicative
- RS Stock No.:
- 274-0036
- Mfr. Part No.:
- BT2S-M
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 203mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Tensile Strength | 222N | |
| Minimum Operating Temperature | -60°C | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | QPL-AS23190, 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, RoHS, UL 62275 (File E56854) | |
| Maximum Bundle Diameter | 51mm | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 203mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Tensile Strength 222N | ||
Minimum Operating Temperature -60°C | ||
Series Dome-Top | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals QPL-AS23190, 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, RoHS, UL 62275 (File E56854) | ||
Maximum Bundle Diameter 51mm | ||
Package Size 1000 | ||
RoHS Status: Exempt
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
Nylon 6.6 material
High strength and low thread force
UL Listed for use in plenum or air handling spaces per NEC
Related links
- Panduit Cable Tie 203 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Green Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Red Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Yellow Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Blue Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Black Nylon
