Panduit Cable Tie, Non-Releasable, 216 mm x 4.7mm, White Nylon

Subtotal (1 pack of 100 units)*

$71.00

(exc. GST)

$78.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.71$71.00

*price indicative

RS Stock No.:
273-9989
Mfr. Part No.:
BC2S-S10-C
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie

Length

216mm

Width

4.7mm

Colour

White

Material

Nylon

Sub Type

Non-Releasable

Tensile Strength

50lb

Minimum Operating Temperature

-60°C

Series

Barb Ty Clamp Ties

Maximum Operating Temperature

85°C

Package Size

100

Standards/Approvals

UL

RoHS Status: Exempt

COO (Country of Origin):
CR
The Panduit dome top barb ty clamp tie, features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.

Appropriate for Indoor use

Nylon 6.6 material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy