Legrand Cable Tie, Weather Resistant, 194 mm x 7.6mm, Black Polyamide 66
- RS Stock No.:
- 520-999
- Mfr. Part No.:
- 0 319 29
- Brand:
- Legrand
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$73.97
(exc. GST)
$81.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $73.97 | $0.74 | - |
| 15 - 49 | $73.06 | $0.731 | 1% |
| 50 + | $71.39 | $0.714 | 3% |
*price indicative
- RS Stock No.:
- 520-999
- Mfr. Part No.:
- 0 319 29
- Brand:
- Legrand
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
| Brand | Legrand | |
| Length | 194mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Weather Resistant | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 450N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Colson | |
| Maximum Bundle Diameter | 42mm | |
| Standards/Approvals | EN 62275 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Length 194mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Weather Resistant | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 450N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Colson | ||
Maximum Bundle Diameter 42mm | ||
Standards/Approvals EN 62275 | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Colson™ cable ties with internal teeth
Highly chemical and weather-resistant cable ties.
Internal teeth facilitate manual tightening.
Anti-UV protection.
Standards
EN 50146 and IEC 62275
Related links
- Legrand Cable Tie 260 mm x 7.6mm, Black Polyamide 66
- Legrand Cable Tie 359 mm x 7.6mm, Black Polyamide 66
- Legrand Cable Tie 360 mm x 7.6mm, Black Polyamide 66
- Legrand Cable Tie Black Plastic
- Legrand Cable Tie 720 mm x 7.6mm, Natural Polyamide 66
- Legrand Cable Tie 550 mm x 7.6mm, Natural Polyamide 66
- Legrand Cable Tie 180 mm x 7.6mm, Natural Polyamide 66
- Legrand Cable Tie 360 mm x 7.6mm, Natural Polyamide 66