HellermannTyton Cable Tie, Non-Releasable, 390 mm x 4.7mm, Natural Polyamide 66
- RS Stock No.:
- 255-2733
- Mfr. Part No.:
- 111-85319 IT50L-PA66-NA
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$87.76
(exc. GST)
$96.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 17 November 2026
- Plus 45 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $87.76 | $0.878 | - |
| 15 - 49 | $86.23 | $0.862 | 1% |
| 50 + | $84.63 | $0.846 | 3% |
*price indicative
- RS Stock No.:
- 255-2733
- Mfr. Part No.:
- 111-85319 IT50L-PA66-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 390mm | |
| Width | 4.7mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Series | IT50L | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 100mm | |
| Standards/Approvals | SAE, DIN, HF, MS, RoHS | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 390mm | ||
Width 4.7mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Series IT50L | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 100mm | ||
Standards/Approvals SAE, DIN, HF, MS, RoHS | ||
Package Size 100 | ||

HellermannTyton IT50L Series Cable Tie, 390mm Length, 225N Tensile Strength - 111-85319 IT50L-PA66-NA
This cable tie, measuring 390mm in length and 4.7mm in width, is made from durable polyamide 6.6 (PA66). It is suitable for temperatures ranging from -40 to +85°C and is ideal for securing cables and wires in various settings.
Features & Benefits
• High tensile strength of 225N ensures secure fastening
• Operates effectively in extreme temperatures
• Durable PA66 construction provides long-lasting performance
Applications
• Secures electrical wiring in automation systems
• Ideal for power and data cable management
Will it remain secure over time?
Yes, its non-releasable design prevents accidental release.
What is the maximum bundle diameter?
It can accommodate bundles up to 100mm in diameter.
- RS Stock No. 1904098
- Mfr. Part No. 111-05419 T80L-PA66-NA
1 Bag of 100
$27.84
- RS Stock No. 1904082
- Mfr. Part No. 111-08229 T80I-PA66-NA
1 Bag of 100
$2,901.30
- RS Stock No. 0446904
- Mfr. Part No. 111-85369 T50SL5-PA66-NA
1 Bag of 100
$62.98
- RS Stock No. 1904076
- Mfr. Part No. 111-05019 T80R-PA66-NA
1 Bag of 100
$11.50
Related links
- HellermannTyton Cable Tie 390 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 203.2 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66











