Thomas & Betts Cable Tie, Cable Tray, 360 mm x 4.9mm, Green Polyamide 66

Subtotal (1 pack of 1000 units)*

$861.00

(exc. GST)

$947.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.861$861.00

*price indicative

RS Stock No.:
253-1782
Mfr. Part No.:
7TAG009270R0024
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

360mm

Product Type

Cable Tie

Width

4.9mm

Colour

Green

Material

Polyamide 66

Sub Type

Cable Tray

Tensile Strength

222N

Minimum Operating Temperature

-60°C

Series

TY25M

Maximum Operating Temperature

85°C

Standards/Approvals

UL, CE, EN

Maximum Bundle Diameter

102mm

Package Size

1000

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB TY28M-5 are high performance cable ties for indoor applications. They are red color, nylon 6.6. It has length of 361mm (14.2 inches) for bundle diameter up to 102mm (4.02 inches), width of 4.9mm (0.19 inches), tensile strength rating of 222 Newton's (50 pounds). It has tensile strength rating of 222 Newton's (50 pounds), and an operating temperature of -60°C (-76 F) to 85°C (185 F).

Flexible cable and conduit support

Military specified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy